• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KCT20CP Heavy duty shelving 175 kg (W x H x D) 90 x 1.8 x 40 cm Metal, Fibreboard Anthracite/black Fiberboard

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2061 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy duty rack 175 kg, 1 pc. Black

  • 175 kg load capacity per floor
  • Rounded edges
  • Easy and quick to assemble

Technical specifications

  • Operating/storage conditions: -20 to +60 °C, 5 - 75 % RH
Dim

(W x H x D) 90 x 1.8 x 40 cm

Product type

Heavy duty shelving

Factory colour

Anthracite/black

Material

Metal

Fibreboard

Load capacity per shelf

175 kg

Weight

13.1 kg

Width

90 cm

Height

1.8 m

Depth

40 cm

No. of shelves

5

Max. load capacity

875 kg

Floor type

Fiberboard

Shelfing type

Push-fit

Expandable

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521297 TOOLCRAFT KCT20CP Heavy duty shelving 175 kg (W x H x D) 90 x 1.8 x 40 cm Metal, Fibreboard Anthracite/black Fiberboard

Description

The black heavy duty rack is simple plug-in system; easy assembly.Metal shelf perfect for basement or garage, Easy care stove enamelled metal; Middle bar to increase the load capacity.

Features

  • Easy and quick to assemble
  • 175 kg load capacity per floor
  • Installation without screws, can be plugged together
  • Any suitable insert shelves (every 40 mm)
  • Suitable for the cellar, the workshop and much more.

Scope of delivery

  • 8x stand
  • 20x carriers seemed
  • 5x middle crossbar
  • 5x MDF boards
  • Instruction manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.