
Highlights & Details
12 V Electric Tip cleaner
- Tip can be cleaned in just 1 second
- Removable tray
- Easy brush replacement
- Dry cleaning
Technical specifications
- Brushes diameter: 30 mm
- AC adapter: Input: 100-240V, 50/60Hz Output: 12V 1A
- Brush speed: 2446 rpm
- Quick to clean the tip in 1 second
- Removable tray
- Easy Brush replacement
- Dry cleaning
- Product type
Iron tip cleaner
- Dim
(Ø x H) 30 mm x 130 mm
- Weight
0.44 kg
- Width
92 mm
- Height
130 mm
- Length
82 mm
- (Ø)
30 mm
- Operating voltage
12 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368617 TOOLCRAFT Iron tip cleaner (Ø x H) 30 mm x 130 mm 1 pc(s)
User & Safety Instructions 2368617 TOOLCRAFT Iron tip cleaner (Ø x H) 30 mm x 130 mm 1 pc(s)
Warranty Terms
Warranty Terms 2368617 TOOLCRAFT Iron tip cleaner (Ø x H) 30 mm x 130 mm 1 pc(s)
Description
This text is machine translated.
Features
- Automatic soldering tip cleaner with two motor-driven brushes
- Brushes are driven by means of an electronic light sensor
- Increased heat transfer for optimal soldering quality
Scope of delivery
- Electric tip cleaner
- Cable with adapter
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 64.47*
What kind of Soldering accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























