
Highlights & Details
TOOLCRAFT Soldering helping hands with desk clamp
- Flexible and durable steel arm, bendable in any direction and angle
- Removable alligator clips
Technical specifications
- Clamp (max.) opening size: 60 mm
- Arm length: 248 mm
- Arm with clip length: 288 mm
- Clamp and helping hand material: Aluminum alloy
- Spanner material: Iron
- Product type
PCB holder
- Temperature range
-25 to 80 °C
- Tolerance
±3 mm
- Dim
(L x W x H) 116 x 45 x 63.5 mm
- Weight
442 g
- Soldering iron features
+ clamp
+ steel arms
+ spanner
- Width
45 mm
- Height
63.5 mm
- Length
116 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3393243 TOOLCRAFT TC-WAC-4C PCB holder 1-piece (L x W x H) 116 x 45 x 63.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3393243 TOOLCRAFT TC-WAC-4C PCB holder 1-piece (L x W x H) 116 x 45 x 63.5 mm 1 pc(s)
Information
Information 3393243 TOOLCRAFT TC-WAC-4C PCB holder 1-piece (L x W x H) 116 x 45 x 63.5 mm 1 pc(s)
Description
Scope of delivery
- Adjustable steel clamp
- 4x Steel arms with removable alligator clips
- Spanner
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 47.96*








































