• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KL12X200SC Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 12 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2836 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (1 m = € 2.35)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Length

200 mm

Width

12 mm

Content

1 pc(s)

Dim

(L x W) 200 mm x 12 mm

Manufacturer part #

KL12X200SC

Type

KL12X200SC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419960 TOOLCRAFT KL12X200SC Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 12 mm Black 1 pc(s)

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)