• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 689-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 900 mm x 25 mm 2 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop tape with strap Hook and loop pad (L x W) 900 mm x 25 mm Black, Red Fastech 689-330C 2 pc(s)

  • (L x W) 900 mm x 25 mm
  • Black, Red

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

with strap

Length

900 mm

Width

25 mm

Content

2 pc(s)

Dim

(L x W) 900 mm x 25 mm

Manufacturer part #

1586396

Type

689-330-Bag

Documents & Downloads

Datasheet

Datasheet 1586396 TRU COMPONENTS 689-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 900 mm x 25 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1586396 TRU COMPONENTS 689-330-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 900 mm x 25 mm 2 pc(s)

Description

FAST-VSTRAPS These polyamide hook-and-loop buckle fasteners enable objects to be fixed very effectively and with high tensile strength.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)