• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT M3*10 D963-4.8:A2K 194827 Countersunk screws M3 10 mm Slot DIN 963 Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel DIN 963 Countersunk screw with Slot

Our service for you

  • A linear light bulb in a fitting, on a plain white background.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

100 pc(s)

Material

Steel

Length

10 mm

Thread size

M3

Material properties

zinc plated

Head shape

Countersunk

Thread size

M 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 522041 TOOLCRAFT M3*10 D963-4.8:A2K 194827 Countersunk screws M3 10 mm Slot DIN 963 Steel zinc plated 100 pc(s)

More interesting products

(*All information is plus legal VAT)