• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PD2126G Foot self-adhesive, square Grey (L x W x H) 12.6 x 12.6 x 5.7 mm 1 pc(s)

Product type
Foot
Features
self-adhesive
square
Material
Polyurethane
Length
12.6 mm
Width
12.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1720 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.16
-19 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive elastic buffer

  • Noise-damping and vibration-resistant

Technical specifications

Product type

Foot

Features

self-adhesive

square

Material

Polyurethane

Factory colour

Grey

Length

12.6 mm

Width

12.6 mm

Height

5.7 mm

Dim

(L x W x H) 12.6 x 12.6 x 5.7 mm

Content

1 pc(s)

Type

PD2126G

Documents & Downloads

Datasheet

Datasheet 401502 TOOLCRAFT PD2126G Foot self-adhesive, square Grey (L x W x H) 12.6 x 12.6 x 5.7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 401502 TOOLCRAFT PD2126G Foot self-adhesive, square Grey (L x W x H) 12.6 x 12.6 x 5.7 mm 1 pc(s)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)