• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PD2164SW Foot self-adhesive, circular Black (Ø x H) 16.5 mm x 10.2 mm 1 pc(s)

Product type
Foot
Features
self-adhesive
circular
Material
Polyurethane
Height
10.2 mm
(Ø)
16.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1505 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 0.31
-26 %
€ 3.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive elastic buffer

  • Noise-damping and vibration-resistant

Technical specifications

Product type

Foot

Features

self-adhesive

circular

Material

Polyurethane

Factory colour

Black

Height

10.2 mm

(Ø)

16.5 mm

Dim

(Ø x H) 16.5 mm x 10.2 mm

Content

1 pc(s)

Type

PD2164SW

Documents & Downloads

Datasheet

Datasheet 401513 TOOLCRAFT PD2164SW Foot self-adhesive, circular Black (Ø x H) 16.5 mm x 10.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 401513 TOOLCRAFT PD2164SW Foot self-adhesive, circular Black (Ø x H) 16.5 mm x 10.2 mm 1 pc(s)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)