• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PD2205SW Foot self-adhesive, square Black (L x W x H) 20.6 x 20.6 x 7.6 mm 1 pc(s)

Product type
Foot
Features
self-adhesive
square
Material
Polyurethane
Length
20.6 mm
Width
20.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1574 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 0.31
-39 %
€ 3.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foot mounting, self-adhesive

Our service for you

Technical specifications

Product type

Foot

Features

self-adhesive

square

Material

Polyurethane

Factory colour

Black

Length

20.6 mm

Width

20.6 mm

Height

7.6 mm

Dim

(L x W x H) 20.6 x 20.6 x 7.6 mm

Content

1 pc(s)

Type

PD2205SW

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 452964 TOOLCRAFT PD2205SW Foot self-adhesive, square Black (L x W x H) 20.6 x 20.6 x 7.6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 452964 TOOLCRAFT PD2205SW Foot self-adhesive, square Black (L x W x H) 20.6 x 20.6 x 7.6 mm 1 pc(s)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)