• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Power Duct Tape TO-10917627 Cloth tape Black (L x W) 50 m x 50 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

939 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.17)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Power duct tape / fabric adhesive tape, 50mx50mm, BLK

  • Clearer, more resistant and durable than standard fabric adhesive tapes
  • Black;(L x W) 50 m x 50 mm;Non-aging, Grease resistant, Damp-proof, High tensile strength, Solvent-free, Oil-resistant, Ozone-resistant, Temperature-resistant, UV-resistant, Manual pull and tear
  • For quick, easy and uncomplicated repairs
  • Optimum weather resistance
  • For indoor and outdoor use
  • Removable by hand

Technical specifications

Product type

Cloth tape

Adhesive tape features

Non-aging

Grease resistant

Damp-proof

High tensile strength

Solvent-free

Oil-resistant

Ozone-resistant

Temperature-resistant

UV-resistant

Manual pull and tear

Length

50 m

Width

50 mm

Thickness

0.215 mm

Max. temperature

90 °C

Min. temperature

0 °C

Factory colour

Black

Adhesive type

Natural rubber

Type

Power Duct Tape

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Material (details)

Synthetic rubber

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639209 TOOLCRAFT Power Duct Tape TO-10917627 Cloth tape Black (L x W) 50 m x 50 mm 1 pc(s)

Description

The TOOLCRAFT Power duct tape is a versatile foil tape in black with the dimensions 50 m x 50 mm and a thickness of 0.215 mm. It has been designed for quick, uncomplicated repairs, fixing, bundling, reinforcing, Sealing and marking are developed on different surfaces. Fitted with a rubber adhesive it offers a reliable performance in applications in the interior and external area.

Extensive resistance
The adhesive tape is characterized by high resistance to environmental influences. It is resistant to aging, moisture, UV-resistant, ozone resistant, temperature, grease, free of oil and solvents These properties ensure a long-lasting and stable connection under various conditions.

Wide temperature range
The product is designed for use in a temperature range from at least 0 °C to a maximum of 90 °C. This ensures that the belt performance will continue to be reliable, even with varying thermal requirements in professional applications.

Tool-free operation
The foil tape can be ripped off by hand. This enables fast and efficient on-site application without the need for additional tools, WAS optimizes workflow and minimizes downtime.

This text is machine translated.

Features

  • Reliable performance in both indoor and outdoor applications
  • Easily tearable by hand for fast, efficient application without the need for scissors or blades
  • A versatile foil tape engineered for repairing, fastening, bundling, reinforcing, sealing, and marking across various surfaces
  • Designed for quick and uncomplicated fixes, minimizing downtime and tool requirements
  • Features high resistance to environmental factors, ensuring a long-lasting bond despite exposure to the elements

Scope of delivery

  • Duct tape

More interesting products

(*All information is plus legal VAT)