• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ROPID 100 Superglue 885821 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

85 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROPID 100 20g with filler for superglue 30g

  • Fluid
  • Stick in 1 second
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Plastics, rubber, ceramics, wood, leather, cardboard

Product type

Superglue

Viscosity

Thin

Material suitability

Plastic

Rubber

Ceramic

Wood

Leather

Cardboard

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 885821 TOOLCRAFT ROPID 100 Superglue 885821 1 Set

Datasheet 885821 TOOLCRAFT ROPID 100 Superglue 885821 1 Set

User & Safety Instructions

User & Safety Instructions 885821 TOOLCRAFT ROPID 100 Superglue 885821 1 Set

Information

Information 885821 TOOLCRAFT ROPID 100 Superglue 885821 1 Set

Security datasheet

Security datasheet 885821 TOOLCRAFT ROPID 100 Superglue 885821 1 Set

Security datasheet 885821 TOOLCRAFT ROPID 100 Superglue 885821 1 Set

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

This text is machine translated.

Universal- Superglue In conjunction with a primer for difficult bond plastics. You can cut the dosage in various lengths and have the right amount of adhesive for all applications.

Scope of delivery

  • Super glue ROPID 100 20g
  • Filler for superglue 30g.

More interesting products

(*All information is plus legal VAT)