• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT RST-280HT2 Desoldering nozzle Tip size 8 mm Tip length 36.5 mm Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT RST-280HT2 Spare hot air nozzle, 7.4 mm

  • Nozzle, 7.4 mm internal diameter

Technical specifications

Product type

Desoldering nozzle

Compatible with

Toolcraft

Compatible with

RST-280 soldering station

Type

RST-280HT2

Tip size

8 mm

Tip length

36.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612918 TOOLCRAFT RST-280HT2 Desoldering nozzle Tip size 8 mm Tip length 36.5 mm Content 1 pc(s)

Description

TOOLCRAFT spare hot air nozzle 7.4 mm has a tip size of 8 mm.

This text is machine translated.

Features

  • Spare hot air nozzle for TOOLCRAFT RST-280.

Scope of delivery

  • Spray nozzle (spare hot air nozzle)

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)