• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Soldering tip Tip-shaped Tip size 16 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tip shape

Tip-shaped

Product type

Soldering tip

Compatible with

Toolcraft

Type

TO-6679008

Compatible with (details)

High-power hand soldering iron 150 W

58 83 43

Tip size

16 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226336 TOOLCRAFT Soldering tip Tip-shaped Tip size 16 mm Content 1 pc(s)

Description

Features

  • Replacement soldering tip for high-performance hand soldering iron 588343
  • This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.