• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Spezial Tubular rim cement TC-SKRFKL20G 20 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 299.50)
€ 7.99
-25 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special - tire adhesive

  • Point-exactly to be dosed
  • For plastics, rubber, metal, paper, wood
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Plastics, rubber, metal, paper, wood

Product type

Tubular rim cement

Content

20 g

Documents & Downloads

Security datasheet

Security datasheet 814761 TOOLCRAFT Spezial Tubular rim cement TC-SKRFKL20G 20 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

For immediately repairs at model construction tires. In connection with a primer also for with difficulty stick togetherable plastics. They can cut and have the dosing point off in different lengths so for all applications in each case the correct adhesive quantity.

More interesting products

(*All information is plus legal VAT)