• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT T8 816078 Star Bit T 8 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6.3 mm (1/4") socket wrench insert with T8 T-profile bit

Our service for you

  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Bit

Drive

1/4" (6.3 mm)

Size

T 8

Downforce

Star

Length

37 mm

Material

Chromium-vanadium steel

S2 steel

Material properties

matt chrome plating

Weight

18 g

Material (details)

Chrome-vanadium · Matt surface

Size

T8

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816078 TOOLCRAFT T8 816078 Star Bit T 8 1/4" (6.3 mm)

Warranty Terms

Warranty Terms 816078 TOOLCRAFT T8 816078 Star Bit T 8 1/4" (6.3 mm)

Description

With integrated T8 T-profile.

Features

  • Non-slip, knurled
  • S2 zinc phosphate bit.

More interesting products

(*All information is plus legal VAT)