• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-7200X12C Hot melt glue sticks 7 mm 100 mm Blue, Red, Green, Yellow 53 g 12 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 63.96)
€ 3.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glue sticks Ø 7 x 100 mm multi color 12 pieces

  • Color: different colors
  • Quick drying
  • Can be used flexibly

Technical specifications

  • Melting point: 160°C
Product type

Hot melt glue sticks

(Ø)

7 mm

Length

100 mm

Factory colour

Blue

Red

Green

Yellow

Material suitability

Fabric

Styrofoam

PVC

Paper

Metal

Leather

Plastic

Ceramic

Cardboard

Wood

Glass

Show more
Content

12 pc(s)

Weight

53 g

Melting temperature

160 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 1553629 TOOLCRAFT TC-7200X12C Hot melt glue sticks 7 mm 100 mm Blue, Red, Green, Yellow 53 g 12 pc(s)

Description

This text is machine translated.

The colored hot glue sticks are perfectly suitable for DIY and decorating. Whether on paper, cardboard, glass, plastics or textiles, you will find for almost all materials used and glue in seconds. The glue sticks can be used with all the common glue guns.

Features

  • 12 x glue sticks in different colors 7 mm x 100mm
  • Specially designed for fashion designer, decoration, Floristry, craftsmen
  • For bonding of glass, leather, carpet, felt, cardboard, wood, plastic, metal, fabric

Hints

Styropor® is a registered mark of the BASF SE.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.