• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-7200X12T Hot melt glue sticks 7 mm 100 mm Transparent 60 g 12 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

762 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 kg = € 24.83)
€ 2.59
-42 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sticks 7 mm x 100 mm transparent 12 pieces

  • Colour: Transparent.
  • Quick drying
  • Can be used flexibly

Technical specifications

  • Melting point: 160°C
Product type

Hot melt glue sticks

(Ø)

7 mm

Length

100 mm

Factory colour

Transparent

Material suitability

Fabric

Styrofoam

PVC

Paper

Metal

Leather

Plastic

Ceramic

Cardboard

Wood

Glass

Show more
Content

12 pc(s)

Weight

60 g

Melting temperature

160 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 1553626 TOOLCRAFT TC-7200X12T Hot melt glue sticks 7 mm 100 mm Transparent 60 g 12 pc(s)

Description

The transparent universal-hei ssklebesticks are perfectly suitable for gluing of different materials. Whether on paper, cardboard, glass, many plastics or textiles, you will find for almost all materials used. With this, you can use in seconds hobby, repairs, sealing or. The glue sticks can be used with all the common glue guns.

This text is machine translated.

Scope of delivery

  • 12 x 7 x 100 mm glue stick

Hints

Styropor® is a registered mark of the BASF SE.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.37€ 15.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)