• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel GG03 Hot melt glue sticks 7 mm 100 mm Transparent-yellow 65 g 12 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 99.85)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

7 mm

Length

100 mm

Factory colour

Transparent-yellow

Material suitability

Wood

Content

12 pc(s)

Weight

65 g

Melting temperature

165 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824289 Dremel GG03 Hot melt glue sticks 7 mm 100 mm Transparent-yellow 65 g 12 pc(s)

Description

For sticking wood materials

System requirements

  • For use with Dremel Models 910 and 930.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)