• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T6218 06 Hot melt glue sticks 11 mm 100 mm Transparent 60 g 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 41.50)
€ 4.49
-45 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Length

100 mm

Factory colour

Transparent

Content

6 pc(s)

Weight

60 g

Melting temperature

120 °C

Documents & Downloads

Security datasheet

Security datasheet 820871 C.K T6218 06 Hot melt glue sticks 11 mm 100 mm Transparent 60 g 6 pc(s)

Description

Scope of delivery

  • 6x glue sticks à 10 g.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.96€ 29.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)