• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Gluey Hot melt glue sticks 7 mm 20 mm Glitter effect 58 g 70 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 239.80)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

7 mm

Length

20 mm

Factory colour

Glitter effect

Content

70 pc(s)

Weight

58 g

Melting temperature

150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781900 Bosch Accessories Gluey Hot melt glue sticks 7 mm 20 mm Glitter effect 58 g 70 pc(s)

Description

Gluey glue sticks. Accessories for decoration tools. Glitter mix of 70 glue sticks in the glitter mix colors red, green, blue, silver, gold. Glitter glue sticks optimized for gluey.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)