• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 006730 Hot melt glue sticks 7 mm 150 mm Transparent 240 g 40 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 41.63)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

7 mm

Length

150 mm

Factory colour

Transparent

Content

40 pc(s)

Weight

240 g

Melting temperature

200 °C

Documents & Downloads

Datasheet

Datasheet 1226079 Steinel 006730 Hot melt glue sticks 7 mm 150 mm Transparent 240 g 40 pc(s)

Security datasheet

Security datasheet 1226079 Steinel 006730 Hot melt glue sticks 7 mm 150 mm Transparent 240 g 40 pc(s)

Description

For a particularly strong bond. 7 mm ULTRA-Power sticks for neo1 and neo2, 150 mm x 7 mm, 240 g, universal, strong holt-melt glue, for bonding a variety of materials.

Features

  • For neo1 cordless hot-melt glue pen and neo2 cordless hot-melt glue applicator.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)