• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 006808 Hot melt glue sticks 11 mm 250 mm White 250 g 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 43.96)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Length

250 mm

Factory colour

White

Content

10 pc(s)

Weight

250 g

Melting temperature

200 °C

Documents & Downloads

Datasheet

Datasheet 1226074 Steinel 006808 Hot melt glue sticks 11 mm 250 mm White 250 g 10 pc(s)

Security datasheet

Security datasheet 1226074 Steinel 006808 Hot melt glue sticks 11 mm 250 mm White 250 g 10 pc(s)

Description

200 g white adhesive. 11 mm Ø glue sticks, white, high-quality coloured holt-melt adhesive, for a variety of materials.

Features

  • For glueing various materials using STEINEL Gluematic 5000, Gluematic 3002 and Gluefix hot-melt glue applicators.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)