• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256A03 Hot melt glue sticks 7 mm 150 mm Transparent (opaque) 60 g 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 71.50)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

7 mm

Length

150 mm

Factory colour

Transparent (opaque)

Material suitability

PVC

Plastic

Leather

Ceramic

Glass

Content

10 pc(s)

Weight

60 g

Type (Bosch)

Bosch-do-it (green)

Documents & Downloads

Security datasheet

Security datasheet 826629 Bosch Accessories 2609256A03 Hot melt glue sticks 7 mm 150 mm Transparent (opaque) 60 g 10 pc(s)

Description

Adhesive for glue guns. Glue sticks are easy to use and very versatile, for example for repairing, fixing, installation, sealing and jointing work. Bosch Glue Sticks can be used with all makes of glue guns; for Black & Decker, Bosch, Bostitch, Bühnen, Metabo, Pattex, Peugeot, Steinel, Uhu.

Scope of delivery

  • Diameter mm: 7
  • Length mm 150
  • Weight g: 60
  • Machine type PKP 3.6 LI (0 603 264 600) · GluePen (0 603 2A2 000) · PKP 7.2 LI (0 603 264 000)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)