• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-11200X50T Hot melt glue sticks Ø 11 mm x (L) 200 mm Transparent 1000 g 50 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

812 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 11.99)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sticks Ø 11 mm x Length 200 mm transparent 50 pieces

  • Colour: Transparent.
  • Quick drying
  • Can be used flexibly

Technical specifications

  • 50 pcs
Product type

Hot melt glue sticks

(Ø)

11 mm

Length

200 mm

Factory colour

Transparent

Material suitability

Fabric

Styrofoam

PVC

Paper

Metal

Leather

Plastic

Cardboard

Wood

Glass

Ceramic

Show more
Content

50 pc(s)

Weight

1000 g

Melting temperature

160 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 1553628 TOOLCRAFT TC-11200X50T Hot melt glue sticks Ø 11 mm x (L) 200 mm Transparent 1000 g 50 pc(s)

Description

This text is machine translated.

The transparent universal-hei ssklebesticks are perfectly suitable for gluing of different materials. Whether on paper, cardboard, glass, many plastics or textiles, you will find for almost all materials used. With this, you can use in seconds hobby, repairs, sealing or. The glue sticks can be used with all the common glue guns.

Features

  • 50x adhesive sticks 11 mm x 200 mm

Hints

Styropor® is a registered mark of the BASF SE.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.97€ 29.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)