• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Plastics Hot melt glue sticks 7 mm 150 mm Transparent 60 g 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 116.50)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

7 mm

Length

150 mm

Factory colour

Transparent

Material suitability

Plastic

Wood

Metal

Paper

Cardboard

Glass

Perspex

Content

10 pc(s)

Weight

60 g

Type (Bosch)

Bosch-do-it (green)

Melting temperature

90 °C

Documents & Downloads

Security datasheet

Security datasheet 1347080 Bosch Accessories Plastics Hot melt glue sticks 7 mm 150 mm Transparent 60 g 10 pc(s)

Description

Glue sticks Plastics, Ø 7 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)