• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU 48630 Hot melt glue sticks 170 mm Transparent 200 g 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 69.95)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot glue cartridges LT 110

  • Transparent and elastic
  • Glitter glue cartridges for creative designs

Technical specifications

Product type

Hot melt glue sticks

Length

170 mm

Factory colour

Transparent

Material suitability

Wood

Metal

Glass

Ceramic

Leather

Fabric

Plastic

Styrofoam

PVC

Content

10 pc(s)

Weight

200 g

Melting temperature

110 °C

Documents & Downloads

Security datasheet

Security datasheet 478801 UHU 48630 Hot melt glue sticks 170 mm Transparent 200 g 10 pc(s)

Description

The oval UHU low-temperature glue cartridges LT110 glue almost any materials, including wood, cardboard, metal, many plastics, glass, ceramics, leather, textiles etc. The special cartridges are even suitable for styrofoam and other heat-sensitive materials. Ideal for hobbies, repairs, and fixing. The oval shape prevents accidental insertion into hot glue guns.

Features

  • Transparent and elastic
  • Also suitable for heat-sensitive materials such as, for example, Styropor ®, soft-PVC, etc.
  • Oval shape (especially developed for the UHU hot glue gun CREATIVE / CREATIVE XL low melt 110°C)
  • Without any solvents.

Scope of delivery

  • 10 cartridges, 20 g each.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)