• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Hot melt glue sticks 7 mm 150 mm Transparent (opaque) 180 g 30 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

208 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 47.17)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

7 mm

Length

150 mm

Factory colour

Transparent (opaque)

Material suitability

Wood

Leather

Paper

Cardboard

PVC

Content

30 pc(s)

Weight

180 g

Type (Bosch)

Bosch-do-it (green)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1347081 Bosch Accessories Hot melt glue sticks 7 mm 150 mm Transparent (opaque) 180 g 30 pc(s)

Description

Glue sticks Ultra, milky, Ø 7 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)