• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-FT-300 Blow torch 1300 °C 45 min + piezo ignition, w/o gas bottle

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

531 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot gas burner TC-FT-300

  • Built-in Piezo ignition
  • lock for child protection and continuous flame
  • removable stand

Technical specifications

Product type

Blow torch

Max. temperature

1300 °C

Gas content

12 ml

Dim

(L x W x H) 100 x 36 x 130 mm

Weight

108 g

Max. operating time

45 min

Soldering iron features

+ piezo ignition

w/o gas bottle

Width

36 mm

Height

130 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553647 TOOLCRAFT TC-FT-300 Blow torch 1300 °C 45 min + piezo ignition, w/o gas bottle

Conformity certificate

Conformity certificate 1553647 TOOLCRAFT TC-FT-300 Blow torch 1300 °C 45 min + piezo ignition, w/o gas bottle

Description

This gas burner is an ideal companion for traveling thanks to its compact size. The compact hot-air burner with integrated Piezo igniter and flame regulation is in the best way for applications suitably how: To solder, thawing, melts out or also as efficient lighter, which can be blown out not so easily by the wind and is naturally refillable. The hot-gas burner is with lighter gas refill again.

Features

  • Continuous operation of the
  • gas-flow regulator
  • piezo ignition
  • Child Safety
  • Legs

Scope of delivery

  • 1 x hot-gas burner
  • 1 x user manual
  • 1 x removable stand

Hints

Supplied without gas. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.96*

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)