
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft Folding trolley, 60 kg
- TUV Rhineland GS certified
- 60kg load capacity
- Fast and easy setup
Technical specifications
- Dim
(L x W x H) 385 x 375 x 940 mm
- Product type
Sack barrow
- Load area
385 x 240 mm
- Material
PP
Steel
- Wheels (Ø x W)
130 mm
- Dimensions folded
385 x 700 x 54 mm
- Factory colour
Silver-grey
- Height
940 mm
- Weight
3 kg
- Tyre material
PP
- Width
375 mm
- Length
385 mm
- Load capacity (max.)
60 kg
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3340240 TOOLCRAFT TO-10020720 Sack barrow PP, Steel Load capacity (max.): 60 kg
Warranty Terms
Warranty Terms 3340240 TOOLCRAFT TO-10020720 Sack barrow PP, Steel Load capacity (max.): 60 kg
Description
The TOOLCRAFT sack truck is light and maneuverable by the simple folding mechanism quickly ready for use or even folded back for stowing away. It is designed for a load up to max. 60 kg.
This text is machine translated.
This text is machine translated.
Features
- Simple folding design
- Lightweight and portable
Scope of delivery
- Trolley x 1































