
Highlights & Details
TOOLCRAFT FOLDABLE HAND TRUCK, 200 KG
- TÜV SÜD/GS certified
- Loading capacity: 200 kg
- High quality aluminium loading platform with steel frame
- Quick & easy operation
- Lightweight design
Technical specifications
- Dim
(L x W x H) 610 x 600 x 1220 mm
- Product type
Sack barrow
- Load area
590 x 400 mm
- Material
Aluminium
Steel
- Wheels (Ø x W)
200 mm
- Dimensions folded
590 x 80 x 1030 mm
- Factory colour
Black
Red
Silver
- Height
1220 mm
- Transport equipment features
folding
height-adjustable
- Weight
5500 g
- Width
600 mm
- Length
610 mm
- Load capacity (max.)
200 kg
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203843 TOOLCRAFT TO-9611529 Sack barrow folding, height-adjustable Aluminium, Steel Load capacity (max.): 200 kg
Warranty Terms
Warranty Terms 3203843 TOOLCRAFT TO-9611529 Sack barrow folding, height-adjustable Aluminium, Steel Load capacity (max.): 200 kg
Description
It is designed for a load up to max. 200 kg.
This text is machine translated.
Features
- Durable wheels
- Foldable design for easy storage
Scope of delivery
- Trolley





























