
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
TOOLCRAFT FOLDABLE HAND TRUCK WITH STAIR CLIMBER,150 KG
- TÜV SÜD GS certified
- 6 wheels for climbing stairs
- Loading capacity: 150 kg
- High quality design with steel footplate and frame
- Quick & easy operation
- Lightweight design
Technical specifications
- Dim
(L x W x H) 600 x 450 x 1095 mm
- Product type
Stair buddy
- Material
Steel
- Dimensions folded
450 x 745 x370 mm
- Factory colour
Red
Black
- Height
1095 mm
- Transport equipment features
folding
height-adjustable
- Weight
11.6 kg
- Tyre material
PP
- Width
450 mm
- Length
600 mm
- Load capacity (max.)
150 kg
- Load area (length)
310 mm
- Load area (width)
290 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3216722 TOOLCRAFT TO-9650166 Stair buddy folding, height-adjustable Steel Load capacity (max.): 150 kg
Warranty Terms
Warranty Terms 3216722 TOOLCRAFT TO-9650166 Stair buddy folding, height-adjustable Steel Load capacity (max.): 150 kg
Description
The TOOLCRAFT sack truck in light construction and high-quality finish is equipped with 6 wheels for stairs.
It is designed for a load up to max. 150 kg.
This text is machine translated.
It is designed for a load up to max. 150 kg.
This text is machine translated.
Features
- Durable material: steel frame with PP + TPR wheels
- Easy operation
Scope of delivery
- Trolley x 1
- Climbing wheel x 2
- Nut x 2
- Ring x 2






























