
Highlights & Details
trailer net with rubber strap 2.7x1.5m
- Made of 100% durable polypropylene material
- Green colour ensures good visibility during transport
Technical specifications
- Material: PP
- trailer net with black rubber band
- Dim
(L x W) 2.7 m x 1.5 m
- Product type
Trailer lashing net
- Weight
900 g
- Content
1 pc(s)
- Features
Incl. bungee strap
- Mesh width
45 mm
- Material
Polypropylene
- Width
1.5 m
- Length
2.7 m
- Design type
Nets
- Display range
Trailer net: 1.5 x 2.7m (W x L)
Mesh size: 45 x 45 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356840 TOOLCRAFT TO-10070520 Trailer lashing net (L x W) 2.7 m x 1.5 m
Warranty Terms
Warranty Terms 3356840 TOOLCRAFT TO-10070520 Trailer lashing net (L x W) 2.7 m x 1.5 m
Description
This text is machine translated.
Features
- 100% durable polypropylene, durable & weather resistant
- Equipped with a wraparound fastening rubber band to ensure safe transport
- 45 x 45 mm mesh ensures the load is reliably secured
Scope of delivery
- Trailer net x 1
- Carrying bag
System requirements
- Trailer net: 1.5 x 2.7 m
- Mesh size: 45x 45mm
- Colour: Green net with black rubber band
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































