
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Recessed Lashing Ring
- With folding spring
Technical specifications
- Dim
(L x W) 100 mm x 95 mm
- Product type
Retracted lash-down ring
- Type
Single
- Content
1 pc(s)
- Material
Metal (galvanized)
- Width
95 mm
- Length
100 mm
- Depth
24 mm
- Material (details)
Galvanised steel sheet
- Design type
Lashing, Lashing cavity
Documents & Downloads
Datasheet
Datasheet 855265 HP Autozubehör 410236 Retracted lash-down ring (L x W) 100 mm x 95 mm
User & Safety Instructions
User & Safety Instructions 855265 HP Autozubehör 410236 Retracted lash-down ring (L x W) 100 mm x 95 mm
Description
For simple clamping of the load The lashing ring is inserted into the base plate and fastened with screws. The distance of the mounting holes is 74 and 79 x 60 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 191.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























