• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10917633 Double sided adhesive tape White (L x W) 25 m x 50 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

819 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT DOUBLE-SIDED UNIVERSAL ADHESIVE TAPE 25 M X 50 MM

  • White
  • (L x W) 25 m x 50 mm
  • High tensile strength, Manual pull and tear
  • Permanently strong adhesive (double-sided) for secure hold
  • Multi-talent for carpets, handicrafts & decoration
  • Removable hand – completely without shears or knives

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

High tensile strength

Manual pull and tear

Length

25 m

Width

50 mm

Thickness

0.1 mm

Max. temperature

70 °C

Min. temperature

-10 °C

Factory colour

White

Adhesive type

Rubber

Carrier material

Polypropylene

Type

TO-10917633

Content

1 pc(s)

Dim

(L x W) 25 m x 50 mm

Material (details)

Synthetic rubber

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639211 TOOLCRAFT TO-10917633 Double sided adhesive tape White (L x W) 25 m x 50 mm 1 pc(s)

Description

The TOOLCRAFT double-sided universal adhesive tape in white is a versatile mounting and fixing tool with a length of 25 m, a width of 50 mm and a material thickness of 0.1 mm. Fitted with a rubber adhesive on a polypropylene carrier, it offers a double sided adhesive effect for commercial and private applications. It reliably combines a variety of materials and is designed for a temperature range from -10 °C to 70 °C.

Permanent, double-sided adhesion
The adhesive tape is durable strong double-sided adhesion. This ensures a safe and secure hold during the connection of different materials, WAS makes it a functional tool for laying carpets as well as for modeling and decoration projects.

Easy tear-off by hand
Despite its high tensile strength, the tape is tear-off by hand. No scissors or knives are required for use and cutting in the work process, and WAS enables fast and efficient handling directly on site.

Plastic free packaging
The product is delivered in a plastic-free packaging. This saves resources during disposal and supports environmentally conscious standards in the procurement process of companies.

This text is machine translated.

Features

  • Secure, permanent hold with double-sided adhesive tape
  • Multifunctional for laying carpets, crafting, and decorating projects
  • Easily tearable by hand for quick application
  • Highly versatile double-sided tape
  • Securely bonds a wide range of materials

Scope of delivery

  • Adhesive tape

More interesting products

(*All information is plus legal VAT)