• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11186400 Cover sheets Transparent (L x W) 17 m x 2.6 m 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

996 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.41)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT cover film with adhesive tape 2.6m x 17m

  • Ideal for outdoor plastering and painting
  • Protects door frames, window frames, and facades
  • 2-in-1 tape and film combo doubles efficiency
  • Quick and effortless removal

Technical specifications

  • Thickness: Duct tape 0.3 mm, PE film 0.01 mm
  • Tensile strength: 55 N / 10 mm
  • Adhesive type: Natural rubber
  • Material: PE-coated fabric and HDPE film
Product type

Cover sheets

Adhesive tape features

Suitable for outdoor use

UV-resistant

No-residue

Manual pull and tear

Length

17 m

Width

2.6 m

Thickness

0.01 mm

Max. temperature

60 °C

Min. temperature

-10 °C

Factory colour

Transparent

Adhesive type

Natural rubber

Type

TO-11186400

Content

1 pc(s)

Dim

(L x W) 17 m x 2.6 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728800 TOOLCRAFT TO-11186400 Cover sheets Transparent (L x W) 17 m x 2.6 m 1 pc(s)

Description

The TOOLCRAFT protective film with fabric tape offers large area protection for plaster and painting work in the outdoor area. The 2-in-1 combination of HDPE film and PE coated fabric tape allows the facades, as well as the door and window frames to be quickly and efficiently protected from dirt.

Designed for outdoor use
The combination of materials is UV resistant and suitable for temperatures between -10°C and 60°C. Thus, it is particularly designed for the requirements of outdoor applications.

Extensive coverage
With a width of 2.6 m and a length of 17 m (film thickness 0.01 mm), even large areas can be effectively covered with only one operation.

Processing without tools
The 0.3 mm strong cloth tape with natural rubber adhesive can be easily removed by hand. This allows fast working without the need to use scissors or knives.

Residue-free when removed
Despite the high tensile strength of 55 N / 10 mm, the fabric tape can be removed after use quickly, easily and without leaving any adhesive residue.

This text is machine translated.

Features

  • Dimensions: 2.6 m x 17 m
  • UV-resistant
  • Removable without residue
  • Tearable by hand

Scope of delivery

  • Masking film

More interesting products

(*All information is plus legal VAT)