• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10917639 Cloth tape Silver (L x W) 50 m x 50 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

825 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.15)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT basic dut tape, 50mx50mm, silver

  • Silver
  • (L x W) 50 m x 50 mm
  • Easily dispensed, Easy tear, Waterproof

Technical specifications

Product type

Cloth tape

Adhesive tape features

Easily dispensed

Easy tear

Waterproof

Length

50 m

Width

50 mm

Thickness

0.18 mm

Max. temperature

90 °C

Min. temperature

0 °C

Factory colour

Silver

Adhesive type

Natural rubber

Type

TO-10917639

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639213 TOOLCRAFT TO-10917639 Cloth tape Silver (L x W) 50 m x 50 mm 1 pc(s)

Description

The TOOLCRAFT basic duct tape in silver is a universally usable fabric adhesive tape with a length of 50 m, a width of 50 mm and a thickness of 0.18 mm. Equipped with a rubber adhesive, it is designed for universal use in trade and in industry. It offers a functional solution for daily and professional applications in the B2B range.

Universal application range
The fabric adhesive tape is suitable for universal use in trade as well as in industry. It is highly efficient for bundling, sealing and durable packaging in numerous applications. Ideal is also suitable for secure attachment and fixing of different cover materials.

Tool-free operation
The tape is easily rolled and can be easily ripped by hand. This ensures a fast and efficient workflow directly on site, since no additional tool is needed for the separation of the adhesive tape.

Water-resistant properties
The product is waterproof. Thus the functionality and the reliability of the adhesive tape remains intact even when exposed to humidity in the work environment.

Defined temperature range
The adhesive tape is designed for a temperature range from 0 °C to a maximum of 90 °C. Within these thermal limits, the technical properties of the material remain stable for the corresponding working processes.

This text is machine translated.

Features

  • Hand-tearable for quick and efficient on-site workflow
  • Secures and fastens various covering materials
  • Highly effective for bundling, sealing, and heavy-duty packaging
  • Designed for universal use across trade and industrial sectors

Scope of delivery

  • Duct tape

More interesting products

(*All information is plus legal VAT)