• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11185812 Cover sheets Transparent (L x W) 33 m x 55 cm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

523 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.29)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT cover film with tape 55cm x 33m

  • Ideal for all renovation projects
  • Double the efficiency with 2-in-1 tape and film combination
  • Reliable protection against paint splashes for indoor applications
  • Washi paper backing ensures sharp lines and easy handling

Technical specifications

Product type

Cover sheets

Adhesive tape features

No-residue

Length

33 m

Width

55 cm

Breakout force

55 N/10 mm

Max. temperature

80 °C

Min. temperature

-10 °C

Factory colour

Transparent

Adhesive type

Natural rubber

Carrier material

Washi

Type

TO-11185812

Content

1 pc(s)

Dim

(L x W) 33 m x 55 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728604 TOOLCRAFT TO-11185812 Cover sheets Transparent (L x W) 33 m x 55 cm 1 pc(s)

Description

The transparent TOOLCRAFT cover film with integrated adhesive tape is an efficient 2-in-1 solution for renovation projects in the interior. It reliably protects surfaces against paint splashes and simplifies the procedure with gluing and covering with the combination of foil and adhesive tape.

Sharp edges through Washi paper
The tape has a carrier made of Washi paper. This material makes possible a clean work and provides for precise, sharp color edges while painting.

Simple handling and dispenser
The delivery package includes a refillable unroll device, which simplifies clearly the unroll and mounting of 55 cm wide and 33 m long film.

Residue-free removal
The rubber adhesive provides reliable hold at temperatures from -10 °C to 80 °C and can be removed from the surface again after finishing the work.

This text is machine translated.

Features

  • Includes a refillable dispenser
  • Dimensions: 55 cm x 33 m

Scope of delivery

  • Masking film with dispenser

More interesting products

(*All information is plus legal VAT)