• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11328408 Crane trolley Polypropylene, Stainless steel, Iron, Nylon Load capacity (max.): 350 kg 120 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Dual stability system with wheels and 8 strong, height-adjustable feet
  • Built-in spirit levels
  • Weight capacity up to 350 kg
  • Adjustable dimensions from 41 to 64 cm, height 9 to 12 cm

Technical specifications

Product type

Crane trolley

Material

Polypropylene

Stainless steel

Iron

Nylon

Height

120 mm

Weight

2300 g

Load area (length)

640 mm

Load area (width)

640 mm

Factory colour

Grey

Load capacity (max.)

350 kg

Transport equipment features

height-adjustable

Load capacity

350 kg

Load capacity

350 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776136 TOOLCRAFT TO-11328408 Crane trolley Polypropylene, Stainless steel, Iron, Nylon Load capacity (max.): 350 kg 120 mm

Description

Features

  • Universal application
  • Easy to assemble

Scope of delivery

  • Adjustable appliance roller

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.