• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11335398 Paper towel dispenser ABS plastic White 1 pc(s)

1/10
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT paper towel dispenser 305x300x97mm

  • Single-sheet dispensing reduces paper waste
  • Universal paper compatibility e.g. 25 x 23 cm
  • Clear slot on the front to monitor paper levels
  • Durable housing material

Technical specifications

Product type

Paper towel dispenser

Factory colour

White

Content

1 pc(s)

Dim

(W x H x D) 305 x 300 x 97 mm

Material

ABS plastic

Width

305 mm

Height

300 mm

Depth

97 mm

Series

Tork H3

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778466 TOOLCRAFT TO-11335398 Paper towel dispenser ABS plastic White 1 pc(s)

Description

The TOOLCRAFT paper towel dispenser is a functional and compact solution for washrooms in commercial environments. With its dimensions of 305 x 300 x 97 mm (W x H x D) the device inserts itself made of white ABS-plastic in the existing work environments in a space-saving way.

Controlled removal
The single-cloth output controls paper consumption and effectively reduces waste. The dispenser offers universal paper compatibility for formats of for example 25 x 23 cm and is suitable for the series TORK H3.

Simple level control
A convenient viewing window at the front enables the staff to quickly check the current level at any time, ensuring timely refill.

Safety and hygiene
The hygienic design and robust housing material facilitate the cleaning. A lockable cover with matching key ensures protection against unauthorized access. Supplied in a plastic-free package including assembly materials and four hooks.

This text is machine translated.

Features

  • Hygienic design
  • Compact, space-saving design
  • Secure locking lid with keys

Scope of delivery

  • Towel dispenser
  • 4x Hook
  • Screw, bolt and nut sets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

What kind of Towel dispenser are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.