• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11335401 Paper towel dispenser ABS plastic White 1 pc(s)

1/10
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT paper towel dispenser 305x435x122mm

  • Single-sheet dispensing reduces paper waste
  • Universal paper compatibility e.g. 25 x 23 cm
  • Clear slot on the front to monitor paper levels
  • Durable housing material

Technical specifications

Product type

Paper towel dispenser

Factory colour

White

Content

1 pc(s)

Dim

(W x H x D) 305 x 435 x 122 mm

Material

ABS plastic

Width

305 mm

Height

435 mm

Depth

122 mm

Series

Tork H3

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778467 TOOLCRAFT TO-11335401 Paper towel dispenser ABS plastic White 1 pc(s)

Description

The TOOLCRAFT paper towel dispenser offers reliable equipment for washrooms in business and industrial areas with its dimensions of 305 x 435 x 122 mm (W x H x D). The white housing is made of ABS plastic and is designed for long life and a safe wall mounting.

Efficient consumption
The integrated single-cloth output supports a controlled consumption and minimizes paper waste. The dispenser is universally compatible with towels in the format of approx. 25 x 23 cm and is suitable for the system of the TORK H3 series.

Viewing window for inventory control
Thanks to the frontal view window, the current paper supply can be captured at a glance. This makes maintenance easier and ensures that sufficient towels are always available.

Safe and hygienic design
The easy-to-maintain design made of durable plastic is supplemented by a lockable cover with keys. The delivery also includes four hooks and comprehensive fixing material (screw, bolt and nut sets) in a plastic-free packaging.

This text is machine translated.

Features

  • Hygienic design
  • Compact, space-saving design
  • Secure locking lid with keys

Scope of delivery

  • Towel dispenser
  • 4x Hook
  • Screw, bolt and nut sets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.98*

What kind of Towel dispenser are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.