• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-419988 Slotted spring pins (Ø x L) 4 mm x 40 mm Spring steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Toolcraft Slotted Spring Pin DIN 7346 (Ø x L) 4 mm x 40 mm (100 pcs)

Our service for you

Technical specifications

Content

100 pc(s)

Product type

Slotted spring pins

Length

40 mm

Material

Spring steel

DIN standard

DIN 7346

Dim

(Ø x L) 4 mm x 40 mm

(Ø)

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 139996 TOOLCRAFT TO-419988 Slotted spring pins (Ø x L) 4 mm x 40 mm Spring steel 100 pc(s)

Description

This text is machine translated.

DIN 7346 spring steel spring pins, light design dimensions: 4 x 40

Scope of delivery

  • 100 x clamping screws DIN 7346.

What kind of Model Making - Solder & Adpater Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)