• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-4812567 Soldering iron 100 W

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering iron 100W/24V for ST-100/ST-100A/ST-100D

Our service for you

Technical specifications

Compatible with (details)

ST-100A (BN 1561693) AND ST-100D (BN 1561696)

100 W

Product type

Soldering iron

Compatible with

Toolcraft

Min. temperature

150 °C

Compatible with

ST-100A soldering station

ST-100D soldering station

Max. temperature

450 °C

Max. power

100 W

Operating voltage

24 V AC

Solder tip type

chisel-shaped

Weight

90 g

Preheating time

1 min

Operating voltage

24 V

Solder tip type

Chisel-shaped

Length

122 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604189 TOOLCRAFT TO-4812567 Soldering iron 100 W

Conformity certificate

Conformity certificate 1604189 TOOLCRAFT TO-4812567 Soldering iron 100 W

Warranty Terms

Warranty Terms 1604189 TOOLCRAFT TO-4812567 Soldering iron 100 W

Description

This spare soldering iron is for Soldering Stations ST-100A (BN 1561693) and ST-100D (BN 1561696) of Toolcraft. He brings a power of 100 Watts. The temperature range from 150 °C up to 450°C. The soldering iron has a short heat-up time. The cable is flexible, which makes the handling easier.

This text is machine translated.

Features

  • High-quality ceramic heating element
  • Ergonomic handle

Scope of delivery

  • 1 x soldering irons
  • 1 x soldering tip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.47*

More interesting products

(*All information is plus legal VAT)