• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5045835 Sack barrow folding PP, Aluminium Load capacity (max.): 60 kg

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foldable sack truck 60 kg

  • Loading capacity 60kg
  • Lightweight and easy to use
  • Quick & easy operation

Our service for you

Technical specifications

Dim

(L x W x H) 410 x 400 x 995 mm

Product type

Sack barrow

Load area

385 x 280 mm

Material

PP

Aluminium

Wheels (Ø x W)

125 mm

Dimensions folded

400 x 55 x 640 mm

Height

995 mm

Material (details)

PP

Transport equipment features

folding

Weight

2930 g

Width

400 mm

Length

410 mm

Shovel width

385 mm

Shovel length

280 mm

Load capacity (max.)

60 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681945 TOOLCRAFT TO-5045835 Sack barrow folding PP, Aluminium Load capacity (max.): 60 kg

Warranty Terms

Warranty Terms 1681945 TOOLCRAFT TO-5045835 Sack barrow folding PP, Aluminium Load capacity (max.): 60 kg

Description

The TOOLCRAFT folding sack truck is small, with dia. 125 mm steering wheels and has a load capacity of max. 60 kg. That's nice and multi-purpose feature.

Scope of delivery

  • 1x Foldable hand Truck
  • 1x Instruction Manual

What kind of Sack Barrows are you looking for?