• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5137914 Swivel castor with parking brake and 80 mm rubber mounting plate Load capacity (max.): 70 kg

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 14.99
-40 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plastic caster

Wheel Ø

80 mm

Load capacity (max.)

70 kg

Features

Brake

Total height

110 mm

Wheel width

24.8 mm

Bearing type

Plain bearing

Material

Rubber

Content

1 pc(s)

Hub length

30 mm

Hole distance

38 x 38/48 x 48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1712638 TOOLCRAFT TO-5137914 Swivel castor with parking brake and 80 mm rubber mounting plate Load capacity (max.): 70 kg

Description

Scope of delivery

  • 1 x swivel castor with mounting plate
  • This text is machine translated.

What kind of Castors & Wheels are you looking for?