• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358051 Eye bolts M6 8 mm DIN 580 Stainless steel A2 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 580 A2 ring screws dimensions: M6 (1 piece)

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 580

Content

1 pc(s)

Material

Stainless steel

Length

8 mm

Thread size

M6

Dim
Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786017 TOOLCRAFT TO-5358051 Eye bolts M6 8 mm DIN 580 Stainless steel A2 1 pc(s)

Description

Scope of delivery

  • 1 Piece ring screws
  • This text is machine translated.