• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358102 Setscrew M6 45 mm Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 914 A4 threaded pin with tip, with hexagon socket dimensions: M6x45 (25 pieces)

Our service for you

Technical specifications

Product type

Setscrew

Material

Stainless steel

Thread size

M6

DIN standard

DIN 914

Length

45 mm

Drive

Hex socket (Allen)

Content

25 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786034 TOOLCRAFT TO-5358102 Setscrew M6 45 mm Stainless steel A4 25 pc(s)

Description

Scope of delivery

  • 25 pcs. Threaded Pins
  • This text is machine translated.