• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5374806 Fillister head screws M1.6 5 mm Phillips Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7045 A2H Lens screws with Phillips cross-head M 1.6 x 5-H H dimensions: (1000).

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Phillips

ISO standard

ISO 7045

Content

1000 pc(s)

Material

Stainless steel

Length

5 mm

Thread size

M1.6

Material properties

A2

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1791602 TOOLCRAFT TO-5374806 Fillister head screws M1.6 5 mm Phillips Stainless steel A2 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs. of flat-head screws
  • This text is machine translated.