• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5378610 Slotted taper pin 2 mm Stainless steel A1 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO8744 A1 Slotted taper pins dimensions: 2 x 8 (100 pieces)

Our service for you

Technical specifications

Product type

Slotted taper pin

Length

8 mm

Content

100 pc(s)

Material

Stainless steel

Thread size

2 mm

ISO standard

ISO 8744

Material properties

A1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1792870 TOOLCRAFT TO-5378610 Slotted taper pin 2 mm Stainless steel A1 100 pc(s)

Description

Scope of delivery

  • 100 @ Slotted taper pins
  • This text is machine translated.

What kind of Cylinder pins, Conical pins are you looking for?