• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5379603 Raised head screws M1.6 6 mm Star socket Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 14583 A2 flat-head screws with inner hexagon size: M 1.6 x 6 (1000).

Our service for you

Technical specifications

Product type

Raised head screws

Drive

Star socket

ISO standard

ISO 14583

Content

1000 pc(s)

Material

Stainless steel

Length

6 mm

Thread size

M1.6

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1793201 TOOLCRAFT TO-5379603 Raised head screws M1.6 6 mm Star socket Stainless steel A2 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs. of Flako-screws m. ISR
  • This text is machine translated.