• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5381130 Round-head screw M8 45 mm Hex socket (Allen) Stainless steel A4 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7380 A4 M8 x 45 flat-head screws with hexagon socket (200)

Our service for you

Technical specifications

Product type

Round-head screw

Drive

Hex socket (Allen)

ISO standard

ISO 7380

Content

200 pc(s)

Material

Stainless steel

Length

45 mm

Thread size

M8

Material properties

A4

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1793710 TOOLCRAFT TO-5381130 Round-head screw M8 45 mm Hex socket (Allen) Stainless steel A4 200 pc(s)

Description

Scope of delivery

  • 200 pcs. flat-head screws
  • This text is machine translated.